LOW PIM N 180? BULKHEAD FLANGE MOUNT J-J
- RS Stock No.:
- 1706992
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
| RS stock number | 1706992 |
| Product description | LOW PIM N 180? BULKHEAD FLANGE MOUNT J-J |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Operating Frequency | 11 GHz |
| Bulkhead | Yes |
| Impedance | 50 Ω |
| Termination Method | Solder |
| Body Plating | Bronze |
| Minimum Operating Temperature | -65 °C |
| Maximum Operating Temperature | +165 °C |
| Contact Plating | Gold |
| Size | Standard |
| Coaxial Connector Type | N Connector |
| Contact Material | Beryllium Copper |
| Gender | Male |
| Mounting Type | Flange Mount |
| Body Orientation | Straight |
| Mating Type | Threaded |