RS PRO 3-Way Non-Fused Terminal Block, 76A, Screw Down Terminals, 6 AWG

RS Stock No.:
7033864
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7033864
Product description RS PRO 3-Way Non-Fused Terminal Block, 76A, Screw Down Terminals, 6 AWG
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
RS stock number 7033864
Product description RS PRO 3-Way Non-Fused Terminal Block, 76A, Screw Down Terminals, 6 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Steatite High Temperature Terminal Blocks

From RS PRO, this ceramic bodied non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections in high-temperature environments. The terminal block is direct-mount and so does not require the use of a DIN Rail. Instead, it features two galvanized mounting screws that allow mounting to any surface.

This RS PRO terminal block also features screw-down contacts made from nickel plated brass, for secure and effective wire termination.

Features and Benefits

• Temperature rating 300°C
• Voltage rating: 450V
• High density
• Better bending / compression strength
• Greater elasticity
• Higher dielectric strength
• Non-flammable
• Resistant to chemicals
• Dimensional stability up to 1000 °C

Applications

Terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations, or where frequent maintenance might occur.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution.

These ceramic terminal connectors are made from steatite material, and have excellent temperature resistance, and as such are suitable for challenging environments with continuous high temperatures. They are often used in

• Thermocouple wiring
• External line wiring
• Interfacing heater accessories


FAQs

Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.

Q: When are ceramic terminal blocks used other than for high-temperature applications?
A: Seatite terminal blocks have excellent temperature resistance compared to typical plastic terminal blocks, but can be used just as easily in common applications.


Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or need support in domestic maintenance, RS PRO is with you every step of the way.

Note

The temperature rating quoted for the rectangular types is with respect to the brass inserts. The Steatite material itself will withstand 500°C.


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw Down
Current Rating 76 A
Colour White
Cable CSA 16 mm²
Fused No
Material Ceramic
Minimum Operating Temperature -40 °C
Voltage Rating 450 V
Number of Ways 3
Maximum Operating Temperature +800 °C
Contact Plating Nickel
Wire Size 6 AWG
Contact Material Brass
Checking stock...
VND
607,813.15
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1607,813.15121,562.63
*price per unit indicative
"RS PRO 3-Way Non-Fused Terminal Block, 76A, Screw Down Terminals, 6 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products