RS PRO 12-Way Non-Fused Terminal Block, 5 → 32A, Screw Terminals, 10 AWG

RS Stock No.:
8659833
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8659833
Product description RS PRO 12-Way Non-Fused Terminal Block, 5 → 32A, Screw Terminals, 10 AWG
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
RS stock number 8659833
Product description RS PRO 12-Way Non-Fused Terminal Block, 5 → 32A, Screw Terminals, 10 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Polyamide Plug-In Terminal Blocks (Horizontal Plug)

APPROVALS : VDE

Plug-in polyamide (PA66) terminal blocks with horizontal plug orientation
2 x 12 Way
Semi-rigid
Flame retardant
High temperature (105°C)
Natural colour
Nickel plated brass terminal inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Choice of conductor cross-section capacity:

865-9821 2.5 mm²
865-9830 4 mm²
865-9833 6 mm²


Specifications

Attribute Value
Brand RS PRO
Cable CSA 6 mm²
Current Rating 5 → 32 A
Fused No
Minimum Operating Temperature -40 °C
Voltage Rating 450 V
Number of Ways 12
Maximum Operating Temperature +105 °C
Contact Plating Nickel
Material Polyamide
Wire Size 10 AWG
Contact Material Brass
Termination Method Screw
Colour Natural
Checking stock...
VND
149,390.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
1149,390.22
*price per unit indicative
"RS PRO 12-Way Non-Fused Terminal Block, 5 → 32A, Screw Terminals, 10 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products