3M, Scotchlock 560B Tap Splice Connector, Blue, Insulated, Tin 18 → 16 AWG
- RS Stock No.:
- 1017582
- Mfr. Prt No.:
- 560B
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1017582 |
| Product description | 3M, Scotchlock 560B Tap Splice Connector, Blue, Insulated, Tin 18 → 16 AWG |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 560B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
3M Scotchlok Connectors 500 Series
When durability and reliability is your concern, you can put your trust in 3M Scotchlok connectors.
Specifications
| Attribute | Value |
| Brand | 3M |
| Series | Scotchlock 560B |
| Wire Size | 18 → 16 AWG |
| Insulation | Insulated |
| Colour | Blue |
| Splice Type | Tap |
| Diameter | 13.46 mm |
| Contact Plating | Tin |
| Insulation Material | PP |
| Contact Material | Brass |
| Overall Length | 20.32 mm |