TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 3mm² to 6mm², 12AWG to 10AWG, 2.6mm Pin Diameter,
- RS Stock No.:
- 2848523
- Mfr. Prt No.:
- 165048
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2848523 |
| Product description | TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 3mm² to 6mm², 12AWG to 10AWG, 2.6mm Pin Diameter, |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 165048 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2848523 |
| Product description | TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 3mm² to 6mm², 12AWG to 10AWG, 2.6mm Pin Diameter, |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 165048 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity SOLISTRAND Terminals and Splices
TE Connectivity SOLISTRAND Wire Pin Terminals
SOLISTRAND wire pin crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND wire pin terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND pin terminals to offer a long service. These SOLISTRAND pin terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND wire pin terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND pin terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.
Note
Features and Benefits
• Constructed of fine grade high conductivity copper for optimal electrical performance
• Electro tin plating for improved resistance to corrosion
• Robust design ideal for use in harsh environments
• Brazed seams for increased barrel strength
• Dimpled and serrated barrel for increased electrical performance and tensile strength
• Bell shaped mouth on barrel for quick and easy wire insertion
• 170°C maximum rated for suitability in all standard applications
Applications
These SOLISTRAND wire pin terminals are suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Shrouded/Unshrouded | Unshrouded |
| Series | SOLISTRAND |
| Insulation | Uninsulated |
| Minimum Wire Size mm² | 3 mm² |
| Maximum Wire Size mm² | 6 mm² |
| Pin Diameter | 2.6 mm |
| Pin Length | 9.9 mm |
| Minimum Wire Size AWG | 12 AWG |
| Maximum Wire Size AWG | 10 AWG |
| Contact Plating | Tin |
| Contact Material | Copper |
| Overall Length | 20.6 mm |