TE Connectivity FASTIN-FASTON .110 Series Crimp Receptacle, 2.79 x 0.79mm, 0.3mm² to 0.6mm², 22AWG to 20AWG

RS Stock No.:
6692576
Mfr. Prt No.:
160173-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6692576
Product description TE Connectivity FASTIN-FASTON .110 Series Crimp Receptacle, 2.79 x 0.79mm, 0.3mm² to 0.6mm², 22AWG to 20AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 160173-2
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
RS stock number 6692576
Product description TE Connectivity FASTIN-FASTON .110 Series Crimp Receptacle, 2.79 x 0.79mm, 0.3mm² to 0.6mm², 22AWG to 20AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 160173-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

TE Connectivity FASTIN FASTON Series 110 Quick Connect Receptacle Crimp Terminals

FASTIN FASTON 110 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 110 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion


Specifications

Attribute Value
Brand TE Connectivity
Type Receptacle
Minimum Wire Size mm² 0.3 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.6 mm²
Tab Size 2.79 x 0.79 mm
Series FASTIN-FASTON .110
Insulation Uninsulated
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 20 AWG
Contact Plating Tin
Contact Material Brass
Gender Female
Checking stock...
VND
293,131.23
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(VND)Per Unit(VND)
1293,131.232,931.31
*price per unit indicative
"TE Connectivity FASTIN-FASTON .110 Series Crimp Receptacle, 2.79 x 0.79mm, 0.3mm² to 0.6mm², 22AWG to 20AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products