TE Connectivity Positive Lock .250 Mk I Series Crimp Receptacle, 6.35 x 0.81mm, 0.5mm² to 1mm², 20AWG to 17AWG

RS Stock No.:
6692835
Mfr. Prt No.:
927852-7
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6692835
Product description TE Connectivity Positive Lock .250 Mk I Series Crimp Receptacle, 6.35 x 0.81mm, 0.5mm² to 1mm², 20AWG to 17AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 927852-7
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
RS stock number 6692835
Product description TE Connectivity Positive Lock .250 Mk I Series Crimp Receptacle, 6.35 x 0.81mm, 0.5mm² to 1mm², 20AWG to 17AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 927852-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Positive Lock Range

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.


Specifications

Attribute Value
Brand TE Connectivity
Type Receptacle
Minimum Wire Size mm² 0.5 mm²
Termination Method Crimp
Maximum Wire Size mm² 1 mm²
Tab Size 6.35 x 0.81 mm
Series Positive Lock .250 Mk I
Insulation Uninsulated
Minimum Wire Size AWG 20 AWG
Maximum Wire Size AWG 17 AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Overall Length 22.3 mm
Gender Female
Checking stock...
VND
401,303.14
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(VND)Per Unit(VND)
1401,303.144,013.03
*price per unit indicative
"TE Connectivity Positive Lock .250 Mk I Series Crimp Receptacle, 6.35 x 0.81mm, 0.5mm² to 1mm², 20AWG to 17AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products