TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 25mm² to 25mm² Wire Size

RS Stock No.:
3119927
Mfr. Prt No.:
710026-5
Brand:
TE Connectivity
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
RS stock number 3119927
Product description TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 25mm² to 25mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 710026-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

TE Connectivity AMPOWER Crimp Terminals

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel


Specifications

Attribute Value
Brand TE Connectivity
Series XCT
Contact Plating Tin
Thickness 1.2 mm
Contact Material Copper
Overall Length 40 mm
Minimum Wire Size mm² 25 mm²
Maximum Wire Size mm² 25 mm²
Insulation Uninsulated
Minimum Wire Size AWG 3 AWG
Maximum Wire Size AWG 3 AWG
Inner Ring Diameter 8.3 mm
Outer Ring Diameter 16 mm
Stud Size 8 mm
Checking stock...
VND
2,376,852.80
Out of stock
Price Box (1 Box of 25)
Box(s)Per Box(VND)Per Unit(VND)
12,376,852.8095,074.11
*price per unit indicative
"TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 25mm² to 25mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products