TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 1.3mm² to 2mm²

RS Stock No.:
2455389
Mfr. Prt No.:
3-520107-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2455389
Product description TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 1.3mm² to 2mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-520107-2
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
RS stock number 2455389
Product description TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 1.3mm² to 2mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-520107-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals

FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.


Specifications

Attribute Value
Brand TE Connectivity
Type Tab
Minimum Wire Size mm² 1.3 mm²
Termination Method Crimp
Maximum Wire Size mm² 2 mm²
Tab Size 6.3 x 0.8 mm
Series Ultra-Fast .250
Insulation Insulated
Colour Blue
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Contact Plating Tin
Insulation Material Nylon
Contact Material Brass
Overall Length 21.79 mm
Gender Male
Checking stock...
VND
1,010,790.13
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
11,010,790.1310,107.90
*price per unit indicative
"TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 1.3mm² to 2mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products