RS PRO Hand Crimping Tool for QM Multipole
- RS Stock No.:
- 0468686
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
| RS stock number | 0468686 |
| Product description | RS PRO Hand Crimping Tool for QM Multipole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Crimp Tool for QM Multipole Connectors
RS Pro crimp tool for QM multipole connectors. Made from glass-fibre reinforced plastic which conforms to DIN 43651. This 850 mm crimp tool supports a wire size of 16 to 24 AWG and is suitable for a variety of applications such as mains and control lead connections. Strong, dependable and comfortable in both hands.
Features and Benefits
• Made from glass fibre reinforced plastic
• Conforms to DIN 43651 standards
• Supports a wire size of 16 to 24 AWG
• High quality hardened steel jaws
• Blacked pressed steel handles
• PVC handle sleeves
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Computer Interfacing
• Cable assemblies
FAQ:
What is this tool used for?
• Designed to crimp QM multipole connectors
• 9-way IP68 sealed connectors onto size wires 16 to 24 AWG
How easy are they to use?
They are very easy to use, choose the male or female pin for application, insert the wire into the pin then open the crimp tool, insert into the hole of the indent crimper and squeeze until the cycle finishes.
How do you maintain the product?
• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 220 mm |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| Crimp Connector Type | QM Multipole |
| Ratcheting | No |