TE Connectivity, CERTI-LOK Ratcheting Hand Crimping Tool Frame
- RS Stock No.:
- 0817325
- Mfr. Prt No.:
- 169400
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0817325 |
| Product description | TE Connectivity, CERTI-LOK Ratcheting Hand Crimping Tool Frame |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 169400 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
TE Connectivity CERTI-LOK Hand Crimping Tool Frame Assembly
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
CERTI-LOK Hand Crimping Tool - Overview
This CERTI-LOK hand crimping tool features an adjustable ratchet which the operator is responsible for setting. The adjustment is made using an adjustment wheel which controls the crimping height of the insulation or wire barrel of the terminal. Adjustments are necessary when the ratchet or other parts of the tool have been subject to wear and tear. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps.
The ratchet release allows the operator to open the handles of the crimp tool at any point during the crimping cycle when necessary
Key Features and Benefits
• Durable and lightweight design
• Accepts a full range of interchangeable dies
• Ratchet control ensures that a full crimp cycle is achieved
• Ratchet crimp height adjustment
• Easy to use ratchet release
• Colour coded locator for accurate terminal positioning
• Stabiliser to prevent terminals from bending
• Ergonomic handles for user comfort
Product Application Information
This CERTI-LOK commercial hand crimp tool frame can be used to crimp a wide range of terminals and contacts. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Questions and Answers
Are Dies Included?
No, the die assemblies need to be purchased separately:
Stock number 817-331 is a die assembly for use with insulated PIDG and PLASTI-GRIP terminals and splices with a wire size range of 22 AWG to 10 AWG
Stock number 373-308 is a die assembly for use with uninsulated SOLISTRAND terminals and splices with a wire size range of 22 AWG to 10 AWG
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Overall Length | 265 mm |
| Crimp Tool Type | Crimping Tool Frame |
| Operation | Hand |
| Series | CERTI-LOK |
| Ratcheting | Yes |