RS PRO Ratcheting Hand Crimping Tool Frame for Insulated Terminal
- RS Stock No.:
- 0848391
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
| RS stock number | 0848391 |
| Product description | RS PRO Ratcheting Hand Crimping Tool Frame for Insulated Terminal |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Pro Universal Crimp Frame
RS Pro professional universal crimp tool frame for use in combination with a die set to create high-quality crimp terminals. This hand tool is made from durable hard wearing steel with a black oxide finish. Suited for applications where environmental sealing is important.
Note
Unsuitable for un-insulated terminals, or mini yellow size.
Features and Benefits
• Load setting
• Heat treated frame components
• Black oxide finish
• Full cycle ratchet controlled release
• Red molded textured plastic grip
Specifications
• Connector Type: Terminal
• Minimum Wire Size: 0.25 mm²
• Maximum Wire Size: 6 mm²
Compatible Die Set
• RS Stock no: 158-8949, RS Stock no: 848-408
Note: All RS crimp tools are compatible with the RS range of red, yellow, and blue terminals.
Typical Applications:
• Maintenance and repair
• Electrical Installations
• Marine applications
• Cable assemblies
FAQ:
How easy are they to use?
They are very easy to use with either hand, there is no formal training required for this crimper.
How do you maintain the product?
• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Crimp Connector Type | Insulated Terminal |
| Crimp Tool Type | Crimping Tool Frame |
| Operation | Hand |
| Ratcheting | Yes |