TE Connectivity, Mini CERTI-LOK Ratcheting Hand Crimping Tool for AMP MOD IV Contacts
- RS Stock No.:
- 2330044
- Mfr. Prt No.:
- 169481-1
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2330044 |
| Product description | TE Connectivity, Mini CERTI-LOK Ratcheting Hand Crimping Tool for AMP MOD IV Contacts |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 169481-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
TE Connectivity Mini-CERTI-LOK Hand Crimping Tool for AMPMODU MOD IV Contacts
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
Mini-CERTI-LOK Hand Crimping Tool - Overview
From TE a Mini-CERTI-LOK hand operated crimping tool with a durable, lightweight and compact design. The handles have an ergonomic non-slip design reducing operator fatigue and making the tool easy and comfortable to use. The crimping tool frame has two handles and jaws and a ratchet with an emergency ratchet release lever. The die assembly consists of two fixed crimping dies and two movable anvil dies. The dies form three crimping chambers marked with the wire size for easy identification. A flap locator ensures that the terminal is accurately positioned during crimping and a contact support prevents the terminal from bending during crimping
Ratchet and Ratchet Release
This commercial grade Mini-CERTI-LOK hand crimping tool features a ratchet which controls the crimping height of the insulation or wire barrel of the terminal. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. The ratchet makes audible clicks as the handles close, on the last click the ratchet releases and the tool handle can be opened again. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps. Adjustment to the ratchet is necessary when the ratchet or other parts of the tool have been subject to wear and tear, which is achieved by replacing the tool shaft with a shaft with a different diameter
The ratchet release allows the operator to open the handles of the crimp tool at any point during the crimping cycle when necessary
Flap Locator
This Mini-Certi-Lok crimp tool features a flap locator which enables terminals to be placed more easily with increased accuracy. The locator is simply flipped out by the operator who then loads the terminal into the locator and flips it back into place. The terminal is then accurately located and the crimping process can continue
Key Features and Benefits
• Durable and lightweight design
• Ratchet control ensures that a full crimp cycle is achieved
• Ratchet crimp height adjustment
• Easy to use ratchet release
• Flap locator available for accurate terminal positioning
• Contact support to prevent terminals from bending
• Ergonomic handles for user comfort
Product Application Information
This Mini-CERTI-LOK commercial hand crimping tool can be used to crimp a wide range of terminals and contacts. Applications include R and D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Questions and Answers
Are Dies Included?
Yes the die assembly is supplied with the tool
What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity AMPMODU IV loose piece pin and socket contacts with a wire size range form 0.09 mm² to 0.2 mm²
What Kind of Crimp Does this Crimp Tool Produce?
This hand crimping tool produces an open barrel F style crimp
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Overall Length | 202 mm |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| For Use With | Rectangular Contacts 20-32 AWG |
| Crimp Connector Type | AMP MOD IV Contacts |
| Series | Mini CERTI-LOK |
| Wire Size mm² | 0.03 → 0.56 mm² |
| Ratcheting | Yes |