RS PRO Ratcheting Hand Crimping Tool for Bootlace Ferrule

RS Stock No.:
3992031
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
RS stock number 3992031
Product description RS PRO Ratcheting Hand Crimping Tool for Bootlace Ferrule
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

RS PRO Ratchet Crimping Tool for Bootlace Ferrules

RS PRO Ratchet Crimping Tool

From RS PRO a durable, reliable and easy to use hand operated crimping tool made from high-quality hardened alloy steel. This hand tool consists of two handles with a non-slip ergonomic design for comfortable use, a ratchet mechanism, and a die assembly. This tool is front end feeding and creates a square crimp.

Ratchet Mechanism

The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps
This hand crimp tool also features a ratchet release trigger which, when pressed, releases the tool handle in the event of obstructions or miscrimps

Adjustable Crimp Force

This hand crimping tool features a cam that is used to adjust the crimping force. The cam locking bolt and washer are removed using an Allen key and cam is simply turned to either loosen or tighten the tool. Once the required setting is selected the cam washer and bolt are locked back into place

Features and Benefits:

• Durable and easy to use
• Made from high-quality hardened alloy steel
• Ratchet mechanism ensures that full crimp cycle is achieved
• Ratchet release mechanism
• Adjustable crimping force
• Ergonomically designed, non-slip handles for comfortable use
• Life span of 50000 cycles

Importance of a High Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

FAQS

What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping bootlace ferrules with a wire size range of 0.5 sq mm to 6 sq mm.


Specifications

Attribute Value
Brand RS PRO
Overall Length 197 mm
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type Bootlace Ferrule
Ratcheting Yes
Checking stock...
VND
3,142,634.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,142,634.60
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool for Bootlace Ferrule" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products