Vishay, BPV10NF IR Si Photodiode, 20 °, Through Hole 5mm package

RS Stock No.:
6997607
Mfr. Prt No.:
BPV10NF
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6997607
Product description Vishay, BPV10NF IR Si Photodiode, 20 °, Through Hole 5mm package
Manufacturer / Brand Vishay
Manufacturer part number BPV10NF
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
RS stock number 6997607
Product description Vishay, BPV10NF IR Si Photodiode, 20 °, Through Hole 5mm package
Manufacturer / Brand Vishay
Manufacturer part number BPV10NF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Photodiodes, Vishay Semiconductor

BPV10NF Series Photodiodes

The BPV10NF series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in standard 5mm (T-1 3/4) packages with a black plastic lens and daylight filter. The BPV10NF photodiodes are high speed devices with high radiant sensitivity. Suitable applications for the BPV10NF series include; detectors for IR radiation, IR remote control, air data transmission systems. Can be used in combination with TSFF series IR emitters.

Features of the BPV10NF PIN photodiodes:
T-1 3/4 (5mm) package
Through-hole mounting
Black plastic package with daylight filter
High radiant sensitivity
High bandwidth
Fast response times
Operating temperatures: -40 to +100 °C


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Package Type T-1 3/4
Length 5.75 mm
Wavelength of Peak Sensitivity 940 nm
Peak Photo Sensitivity 0.55 A/W
Width 5.75 mm
Diode Material Si
Spectrums Detected Infrared
Minimum Wavelength Detected 790 nm
Angle of Half Sensitivity 20 °
Maximum Wavelength Detected 1050 nm
Polarity Forward
Number of Pins 2
Height 8.6 mm
Checking stock...
VND
172,823.98
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1172,823.9817,282.40
*price per unit indicative
"Vishay, BPV10NF IR Si Photodiode, 20 °, Through Hole 5mm package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products