Vishay, VBP104S IR + Visible Light Si Photodiode, ±65 °, Surface Mount GW

RS Stock No.:
7689394
Mfr. Prt No.:
VBP104S
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7689394
Product description Vishay, VBP104S IR + Visible Light Si Photodiode, ±65 °, Surface Mount GW
Manufacturer / Brand Vishay
Manufacturer part number VBP104S
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
RS stock number 7689394
Product description Vishay, VBP104S IR + Visible Light Si Photodiode, ±65 °, Surface Mount GW
Manufacturer / Brand Vishay
Manufacturer part number VBP104S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Photodiodes, Vishay Semiconductor

VBP104 Series PIN Photodiodes

The VBP104S and VBP104SR series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They offer high speed and high sensitivity. The VBP104S and VBP104SR devices come in surface mount (SMD) packages containing a 4.4mm² chip. These PIN photodiodes are for detecting visible and near IR radiation.

Features of the VBP104S and VBP104SR PIN photodiodes:
SMD packages
Lead types: gull-wing (GW) and reverse gull-wing (RGW)
Dimensions: 6.4 x 3.9 x 1.2 mm
Fast response times


Specifications

Attribute Value
Brand Vishay
Maximum Wavelength Detected 1100 nm
Number of Pins 2
Height 1.2 mm
Mounting Type Surface Mount
Package Type GW
Length 4.4 mm
Wavelength of Peak Sensitivity 940 nm
Minimum Wavelength Detected 430 nm
Angle of Half Sensitivity ±65 °
Width 3.9 mm
Diode Material Si
Spectrums Detected Infrared, Visible Light
Checking stock...
VND
143,113.32
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1143,113.3228,622.66
*price per unit indicative
"Vishay, VBP104S IR + Visible Light Si Photodiode, ±65 °, Surface Mount GW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products