042 ASH Aluminum Cap, 10uF 450V BP

RS Stock No.:
3245408
Mfr. Prt No.:
MAL204217109E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3245408
Product description 042 ASH Aluminum Cap, 10uF 450V BP
Manufacturer / Brand Vishay
Manufacturer part number MAL204217109E3
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
RS stock number 3245408
Product description 042 ASH Aluminum Cap, 10uF 450V BP
Manufacturer / Brand Vishay
Manufacturer part number MAL204217109E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 85°C

042-043 ASH Series

Life expectancy 2000 hours


Specifications

Attribute Value
Brand Vishay
Lifetime 5000 h, 8000 h, 10000 h, 15000 h, 160000 h, 240000 h
Mounting Type Through Hole
Lead Pitch 35 mm
Technology Electrolytic
Capacitance 10 µF
Series 042 ASH
Height 30 mm
Dimensions 12.5 (Dia.) x 30 mm
Maximum Operating Temperature +85 °C
Voltage 450 V dc
Ripple Current 150 mA
Equivalent Series Resistance 15 Ω
Tolerance -10 → +50 %
Minimum Operating Temperature -40 °C
Leakage Current 110 μA, 240 μA
Diameter 12.5 mm
Checking stock...
VND
711,382.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1711,382.00142,276.40
*price per unit indicative
"042 ASH Aluminum Cap, 10uF 450V BP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products