Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length

RS Stock No.:
8203617
Mfr. Prt No.:
TFT20022 NA005
Brand:
Alpha Wire
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
RS stock number 8203617
Product description Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length
Manufacturer / Brand Alpha Wire
Manufacturer part number TFT20022 NA005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

THIN WALL TEFLON tubing tft-200 range

Thin Wall TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material


Specifications

Attribute Value
Sleeve Diameter 0.81 mm
Brand Alpha Wire
Colour Natural
Wall Thickness 0.25 mm
Sleeve Length 30 m
Maximum Operating Temperature +260 °C
Braided No
Minimum Cable Diameter 0.66 mm
Minimum Operating Temperature -65 °C
Dielectric Strength 55.118 kV/mm
Maximum Cable Diameter 0.81 mm
Material PTFE
Checking stock...
VND
4,699,305.80
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
14,699,305.80156,643.53
*price per unit indicative
"Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products