Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount – EEEFC1H1R0R
- RS Stock No.:
- 5370253
- Mfr. Prt No.:
- EEEFC1H1R0R
- Brand:
- Panasonic

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5370253 |
| Product description | Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H1R0R |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | EEEFC1H1R0R |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5370253 |
| Product description | Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H1R0R |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | EEEFC1H1R0R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Mounting Type | Surface Mount |
| Polarised | Polar |
| Technology | Electrolytic |
| Tolerance | ±20 % |
| Capacitance | 1 µF |
| Series | FC SMD |
| Height | 5.4 mm |
| Dimensions | 4 (Dia.) x 5.4 mm |
| Maximum Operating Temperature | +105 °C |
| Voltage | 50 V dc |
| Ripple Current | 30 mA |
| Minimum Operating Temperature | -40 °C |
| Diameter | 4 mm |
| Leakage Current | 3 μA |
| Lifetime | 1000 h |