RS PRO 2200μF Electrolytic Capacitor 6.3V dc, Through Hole

RS Stock No.:
7110741
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7110741
Product description RS PRO 2200μF Electrolytic Capacitor 6.3V dc, Through Hole
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
RS stock number 7110741
Product description RS PRO 2200μF Electrolytic Capacitor 6.3V dc, Through Hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

General Purpose Radial 6.3 to 16V

Axial RS Aluminium Capacitors, LHK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply


Specifications

Attribute Value
Brand RS PRO
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 6.3 V dc
Ripple Current 800 mA
Minimum Operating Temperature -40 °C
Diameter 10 mm
Lifetime 2000 h
Tolerance ±20 %
Capacitance 2200 µF
Length 20 mm
Dissipation Factor 23 %
Series RS
Leakage Current <=0.01 CV or 3 μA @ 1 min
Mounting Type Through Hole
Height 20 mm
Polarised Polar
Lead Pitch 5 mm
Dimensions 10 (Dia.) x 20 mm
Checking stock...
VND
106,079.61
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1106,079.6110,607.96
*price per unit indicative
"RS PRO 2200μF Electrolytic Capacitor 6.3V dc, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products