TE Connectivity Polyolefin Black Cable Sleeve Kit, 1.6mm Diameter, 50mm Length, RNF100 Series
- RS Stock No.:
- 3948315
- Mfr. Prt No.:
- RNF-100-KIT-BLACK
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3948315 |
| Product description | TE Connectivity Polyolefin Black Cable Sleeve Kit, 1.6mm Diameter, 50mm Length, RNF100 Series |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | RNF-100-KIT-BLACK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3948315 |
| Product description | TE Connectivity Polyolefin Black Cable Sleeve Kit, 1.6mm Diameter, 50mm Length, RNF100 Series |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | RNF-100-KIT-BLACK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RNF 100 Black Heat Shrink Kit
This kit contains 235 pieces of black flame retardant heat shrink tubing supplied in a storage case. Heat shrink is a versatile product and has many uses such as protection, insulation and strain relief for cable terminations and connections. The RNF 100 range of tubing has a shrink ratio of 2:1 and a range of sleeve diameters are supplied to suit your application.
• 50 pcs - 1.6 mm x 50 mm
• 50 pcs -
Features and Benefits
• Heat shrink with 8 different diameters
• Shrink ratio 2:1
• Flame retardant
• Flexible
• Supplied in useful compartment box
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Series | RNF100 |
| Colour | Black |
| Sleeve Diameter | 1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm, 19.1 mm |
| Sleeve Length | 50 mm, 70 mm, 100 mm, 200 mm |
| Maximum Operating Temperature | +135 °C |
| Shrink Ratio | 2:1 |
| Quantity Included | 235 |
| Fire Behaviour | Flame Retardant |
| Minimum Operating Temperature | -55 °C |
| Material | Polyolefin |
| Standards Met | RoHS Compliant |