Alpha Wire Polyolefin Black Cable Sleeve Kit, Assortiment Diameter, Assortiment Length, FIT-KIT Series
- RS Stock No.:
- 8214709
- Mfr. Prt No.:
- FKIT221BK BK032
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8214709 |
| Product description | Alpha Wire Polyolefin Black Cable Sleeve Kit, Assortiment Diameter, Assortiment Length, FIT-KIT Series |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | FKIT221BK BK032 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8214709 |
| Product description | Alpha Wire Polyolefin Black Cable Sleeve Kit, Assortiment Diameter, Assortiment Length, FIT-KIT Series |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | FKIT221BK BK032 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Alpha Wire FIT-KIT-221 Black Heatshrink Tubing Kit
The FIT-KIT-221 heat-shrink tubing kit from Alpha Wire provides an assortment of heat-shrink in various sizes. Heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable. This heat-shrink kit has been designed for general-purpose applications.
The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.
Heat-shrink kits are a great resource often found in research and development laboratories, maintenance departments and engineering development.
Note
For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.
APPROVALS : UL, CSA, AMS-DTL-23053/5 Class 1
Features and Benefits
Made from irradiated Polyolefin
Provide a variety of shrink ratios
Operating Temperature Range: -55°C to +135°C
Kit Contents
The black FIT-KIT-221 heat shrinkable tubing kit contains an assortment of heat shrink which has a 2:1 shrink ratio and is made from irradiated Polyolefin. Sizes are as stated below,
FIT-221-3/16
FIT-221-1/4
FIT-221-3/8
FIT-221-1/2
FIT-221-3/4
FIT-221-1IN
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Series | FIT-KIT |
| Colour | Black |
| Sleeve Diameter | Assortiment |
| Sleeve Length | Assortiment |
| Shrink Ratio | 2:1 |
| Material | Polyolefin |