Cable Sleeve Tool Plier Prong, For Use With Sleeves Up to 2.0 mm Diameter
- RS Stock No.:
- 0548243
- Mfr. Prt No.:
- 901-10524
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0548243 |
| Product description | Cable Sleeve Tool Plier Prong, For Use With Sleeves Up to 2.0 mm Diameter |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 901-10524 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Expandable Sleeving Tool
A choice of application tools for use with expandable sleeves. The fixed prong tool (548-243) is suitable for use with sleeves of diameter up to 2.0 mm, and the interchangeable prong tool (548-259) for sleeves of diameter up to 11.5 mm. The interchangeable prong tool is supplied with three sets of prongs (one set of type 1, 2 and 3 prongs) and an assembly aid.
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| For Use With | Sleeves Up to 2.0 mm Diameter |
| Tool Type | Plier Prong |