KEMET PME261 Paper Capacitor, 660 V ac, 1500V dc, ±20%, 47nF, Through Hole

RS Stock No.:
3110992
Mfr. Prt No.:
PME264NE5470MR30
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3110992
Product description KEMET PME261 Paper Capacitor, 660 V ac, 1500V dc, ±20%, 47nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME264NE5470MR30
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
RS stock number 3110992
Product description KEMET PME261 Paper Capacitor, 660 V ac, 1500V dc, ±20%, 47nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME264NE5470MR30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

P264 (PME264) Metallised Paper

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Suitable for both high ac and dc applications such as commutator capacitor in converters, high voltage dc capacitor in TV sets, and ignition circuits
Multi-layer metallised paper construction ensures high stability and reliability particularly in applications with continuous operation
Encapsulation meets UL94V-0


Specifications

Attribute Value
Brand KEMET
Voltage 660 V ac, 1500 V dc
Mounting Type Through Hole
Lead Pitch 25.4 mm
Suppression Class X2
Tolerance Plus +20 %
Depth 10.5 mm
Tolerance Minus -20 %
Tolerance ±20 %
Capacitance 47 nF
Length 30.5 mm
Series PME261
Height 17 mm
Dimensions 30.5 x 10.5 x 17 mm
Lead Diameter 1 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
551,530.28
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1551,530.28110,306.06
*price per unit indicative
"KEMET PME261 Paper Capacitor, 660 V ac, 1500V dc, ±20%, 47nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products