RS PRO RC Capacitor 330nF 33Ω Tolerance ±20% 500V ac 3-ways Chassis Mount DLFP Series

RS Stock No.:
0813446
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0813446
Product description RS PRO RC Capacitor 330nF 33Ω Tolerance ±20% 500V ac 3-ways Chassis Mount DLFP Series
Manufacturer / Brand RS PRO
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
RS stock number 0813446
Product description RS PRO RC Capacitor 330nF 33Ω Tolerance ±20% 500V ac 3-ways Chassis Mount DLFP Series
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO RC Capacitor

RS PRO presents this 3-way chassis mount chassis package as part of its electronic components range. Two flexible wire ended single and three phase contact arc suppressors designed specifically to reduce contact arc when switching reactive loads.
These RC suppressors are suitable for industrial applications employing high power control circuitry. May be connected across a switch to improve contact life or in a parallel delta configuration to protect thyristors and solid state relays.

WARNING : These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Features and Benefits:

• 500 Vac max operating voltage
• 50-60 Hz frequency
• 100 MΩ min. (500 Vdc) insulation resistance
• 1500 V max peak to peak
• 100 msec max pulse width
• 720 Hz max repetitive frequency
• 0.2 max Pulse width (sec)  freq. (Hz)
• 20% capacitance tolerance
• 30% / 6 W resistance tolerance/power
• -40 to +70°C operating temperature
• Improves dV/dt

How do capacitors store energy?

Capacitors store energy when they are connected to a voltage source in a circuit, for example when connected to a battery or electrical source. The capacitor will charge up to the same voltage as the voltage it is connected to, it does this when a current flows.

How do capacitors work?

Capacitors contain two metal plates, and a dielectric material in between those two plates. An electric field is formed when voltage is applied over the plates. One plate collects negative charge the other positive. The effect of a capacitor is called capacitance.

L239810-01

Specifications

Attribute Value
Brand RS PRO
Series DLFP
Mounting Type Chassis Mount
Resistance 33 Ω
Height 61 mm
Dimensions 65 x 61 x 31 mm
Maximum Operating Temperature +70 °C
Voltage 500 V ac
Depth 31 mm
Minimum Operating Temperature -40 °C
Resistance Tolerance ±30 %
Number of Elements 3
Capacitance Tolerance ±20 %
Operating Temperature Range -40 °C → +70 °C
Capacitance 330 nF
Length 65 mm
Package/Case Chassis
Checking stock...
VND
965,805.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
1965,805.68
*price per unit indicative
"RS PRO RC Capacitor 330nF 33Ω Tolerance ±20% 500V ac 3-ways Chassis Mount DLFP Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products