HellermannTyton Spiral Wrap, I.D 25mm 29mm PP SPF Series

RS Stock No.:
8179876
Mfr. Prt No.:
162-20250 SPF25-PP-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8179876
Product description HellermannTyton Spiral Wrap, I.D 25mm 29mm PP SPF Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 162-20250 SPF25-PP-BK
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
RS stock number 8179876
Product description HellermannTyton Spiral Wrap, I.D 25mm 29mm PP SPF Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 162-20250 SPF25-PP-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Spiral Wrapping SPF

SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm


Specifications

Attribute Value
Brand HellermannTyton
Colour Black
Wall Thickness 2 mm
Maximum Bundle Diameter 29 mm
Internal Diameter 25 mm
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 25 mm
Minimum Operating Temperature -30 °C
Length 1 m
Maximum Cable Diameter 29 mm
Material PP
Series SPF
Checking stock...
VND
551,739.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
1551,739.51
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 25mm 29mm PP SPF Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products