TE Connectivity, 10Ω 250W Thick Film Chassis Mount Resistor BDS 2 A 250 10R 10% ±10%
- RS Stock No.:
- 2251345
- Mfr. Prt No.:
- BDS 2 A 250 10R 10%
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2251345 |
| Product description | TE Connectivity, 10Ω 250W Thick Film Chassis Mount Resistor BDS 2 A 250 10R 10% ±10% |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | BDS 2 A 250 10R 10% |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
250 Watt BDS250 Series
From TE Connectivity, the BDS250 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 250 W in a 67 x 60 mm casing ensures high power density over a range of ohmic values.
Note
Values O.47Ω & 1.0Ω are 4-terminal, all other are 2-terminal
Features and Benefits:
Available in multiple configurations and multi-resistor packages
2 or 4 easy to connect terminals
Optimum stability
Space saving solution for demanding creep and clearance requirements
Less than 10pC at 7.5 kV partial discharge guarantees quality, excellent reliability and a long life span
Product Applications:
Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Resistance | 10 Ω |
| Minimum Temperature Coefficient | -150 ppm/°C |
| Maximum Temperature Coefficient | +150 ppm/°C |
| Package/Case | Planar |
| Technology | Thick Film |
| Tolerance | ±10 % |
| Power Rating | 250 W |
| Series | BDS250 |
| Termination Style | Screw |
| Maximum Operating Temperature | +125 °C |
| Minimum Operating Temperature | -55 °C |