Murata, LQH5BPN_T0, 5050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 4A Idc

RS Stock No.:
1065337
Mfr. Prt No.:
LQH5BPN2R2NT0L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1065337
Product description Murata, LQH5BPN_T0, 5050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 4A Idc
Manufacturer / Brand Murata
Manufacturer part number LQH5BPN2R2NT0L
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
RS stock number 1065337
Product description Murata, LQH5BPN_T0, 5050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 4A Idc
Manufacturer / Brand Murata
Manufacturer part number LQH5BPN2R2NT0L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata Non Standard SMT Inductors (Chokes)

LQH5BPN Series SMD Chip Inductors

Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are ideal for power supply booster circuits. RoHS compliant.

Applications

Digital cameras
Mobile phones
TV
Games Machines


Specifications

Attribute Value
Brand Murata
Inductance 2.2 μH
Inductor Construction Wire-Wound
Maximum Operating Temperature +125 °C
Moulded Yes
Length 5 mm
Package/Case 5050
Depth 5 mm
Minimum Operating Temperature -40 °C
Maximum DC Resistance 30 mΩ
Series LQH5BPN_T0
Height 2 mm
Maximum DC Current 4 A
Core Material Ferrite
Shielded Yes
Dimensions 5 x 5 x 2 mm
Tolerance ±30 %
Checking stock...
VND
149,599.45
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(VND)Per Unit(VND)
1149,599.457,479.97
*price per unit indicative
"Murata, LQH5BPN_T0, 5050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 4A Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products