Murata, DLP0NS, 03025 (0806M) Multilayer Surface Mount Inductor ±20% Multilayer 100mA Idc

RS Stock No.:
6197239
Mfr. Prt No.:
DLP0NSN900HL2L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6197239
Product description Murata, DLP0NS, 03025 (0806M) Multilayer Surface Mount Inductor ±20% Multilayer 100mA Idc
Manufacturer / Brand Murata
Manufacturer part number DLP0NSN900HL2L
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
RS stock number 6197239
Product description Murata, DLP0NS, 03025 (0806M) Multilayer Surface Mount Inductor ±20% Multilayer 100mA Idc
Manufacturer / Brand Murata
Manufacturer part number DLP0NSN900HL2L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata SMD Common Mode Chokes

Murata 03025 DLP0NS Series SMD Common Mode Chokes

Common mode noise suppression filters for high speed differential signal lines (USB 2.0, IEEE1394,LVDS)

Noise suppression for differential signal line without distortion in high-speed signal transmission
Small size and tight dimensional tolerance ( 0.85x0.65x0.45mm ±0.05mm )
Impedance line-up, 67Ω to 120Ω
Voltage Rating: 5V(dc)

Applications include:

Note PCs
Cellular phones
Digital Still Cameras, Digital Video Cameras


Specifications

Attribute Value
Brand Murata
Length 0.85 mm
Package/Case 03025 (0806M)
Series DLP0NS
Height 0.45 mm
Dimensions 0.85 x 0.65 x 0.45 mm
Inductor Construction Multilayer
Maximum Operating Temperature +85 °C
Depth 0.65 mm
Maximum DC Resistance 3 Ω
Minimum Operating Temperature -40 °C
Maximum DC Current 100 mA
Tolerance ±20 %
Checking stock...
VND
61,722.85
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
161,722.852,468.91
*price per unit indicative
"Murata, DLP0NS, 03025 (0806M) Multilayer Surface Mount Inductor ±20% Multilayer 100mA Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products