Murata, 1206 (3216M) 4.7nF Multilayer Ceramic Capacitor MLCC 1kV dc ±10% , SMD GRM31BR73A472KW01L

RS Stock No.:
7236499
Mfr. Prt No.:
GRM31BR73A472KW01L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7236499
Product description Murata, 1206 (3216M) 4.7nF Multilayer Ceramic Capacitor MLCC 1kV dc ±10% , SMD GRM31BR73A472KW01L
Manufacturer / Brand Murata
Manufacturer part number GRM31BR73A472KW01L
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
RS stock number 7236499
Product description Murata, 1206 (3216M) 4.7nF Multilayer Ceramic Capacitor MLCC 1kV dc ±10% , SMD GRM31BR73A472KW01L
Manufacturer / Brand Murata
Manufacturer part number GRM31BR73A472KW01L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 Range

Murata GRM 1206 X5R and X7R Dielectric

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V


Specifications

Attribute Value
Brand Murata
Capacitance 4.7 nF
Package/Case 1206 (3216M)
Series GRM
Mounting Type Surface Mount
Maximum Operating Temperature +125 °C
Voltage 1 kV dc
Minimum Operating Temperature -55 °C
Dielectric X7R
Tolerance ±10 %
Checking stock...
VND
253,168.30
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1253,168.3010,126.73
*price per unit indicative
"Murata, 1206 (3216M) 4.7nF Multilayer Ceramic Capacitor MLCC 1kV dc ±10% , SMD GRM31BR73A472KW01L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products