RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On
- RS Stock No.:
- 0240696
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
| RS stock number | 0240696 |
| Product description | RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Voltage Rating | 240 V ac |
| Length | 85 mm |
| Maximum Current Rating | 5 A |
| Series | MA05/10 |
| Mounting Type | Chassis Mount |
| Depth | 52 mm |
| Minimum Operating Temperature | -25 °C |
| Height | 40 mm |
| Termination Style | Fast-On |
| Dimensions | 85 x 52 x 40 mm |
| Operating Frequency | 50/60 Hz |
| Leakage Current | < 0.3 mA |
| Maximum Operating Temperature | +85 °C |
| Number of Stages | Three Stage |
| Standards Met | EN 60950 |