Vishay MKP 336 Polypropylene Film Capacitor, 310 V ac, 630 V dc, ±20%, 220nF, Through Hole
- RS Stock No.:
- 0378653
- Mfr. Prt No.:
- BFC233620224
- Brand:
- Vishay

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0378653 |
| Product description | Vishay MKP 336 Polypropylene Film Capacitor, 310 V ac, 630 V dc, ±20%, 220nF, Through Hole |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | BFC233620224 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Series 336 - 275 Vac
WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Low inductive wound cell
Metalised polypropylene construction
Encapsulated in self extinguishing material
For X1 and X2 interference suppresion
Specifications
| Attribute | Value |
| Brand | Vishay |
| Mounting Type | Through Hole |
| Lead Pitch | 15 mm |
| Depth | 7 mm |
| Terminal Type | Through Hole |
| Tolerance | ±20 % |
| Capacitance | 220 nF |
| Length | 17.5 mm |
| Series | MKP 336 |
| Height | 13.5 mm |
| Dimensions | 17.5 x 7 x 13.5 mm |
| Lead Diameter | 0.8 mm |
| Maximum Operating Temperature | +110 °C |
| Dielectric | Polypropylene |
| Voltage | 310 V ac, 630 V dc |
| Minimum Operating Temperature | -55 °C |