HellermannTyton Natural Nylon Releasable Cable Tie, 350mm x 4.6 mm

RS Stock No.:
0417647
Mfr. Prt No.:
115-06919 RELK2L-PA66-NA
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0417647
Product description HellermannTyton Natural Nylon Releasable Cable Tie, 350mm x 4.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 115-06919 RELK2L-PA66-NA
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
RS stock number 0417647
Product description HellermannTyton Natural Nylon Releasable Cable Tie, 350mm x 4.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 115-06919 RELK2L-PA66-NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Releasable Cable Ties

These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.


Features and Benefits
• Releasable and reusable
• Designed for quick and easy release
• Manufactured in various colours and different materials to be used in a range of applications

L0417631-01

Specifications

Attribute Value
Brand HellermannTyton
Tensile Strength 200 N
Minimum Operating Temperature -40 °C
Length 350 mm
Type Releasable
Material Nylon 66
Quantity 100 pack
Series RELK2L
Colour Natural
Maximum Bundle Diameter 95 mm
Maximum Operating Temperature +85 °C
Width 4.6 mm
Checking stock...
VND
653,425.29
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1653,425.296,534.25
*price per unit indicative
"HellermannTyton Natural Nylon Releasable Cable Tie, 350mm x 4.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products