KEMET PHE426 Metallised Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole
- RS Stock No.:
- 4147614
- Mfr. Prt No.:
- PHE426HJ6100JR05
- Brand:
- KEMET

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4147614 |
| Product description | KEMET PHE426 Metallised Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | PHE426HJ6100JR05 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ID
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
PHE426 Series
Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency
Specifications
| Attribute | Value |
| Brand | KEMET |
| Mounting Type | Through Hole |
| Lead Pitch | 5 mm |
| Depth | 6 mm |
| Terminal Type | Radial |
| Tolerance | ±5 % |
| Capacitance | 100 nF |
| Length | 7.2 mm |
| Dielectric Material Family | Polypropylene (PP) |
| Series | PHE426 |
| Height | 11 mm |
| Lead Length | 5 mm |
| Dimensions | 7.2 x 6 x 11 mm |
| Dielectric | Metallised Polypropylene |
| Lead Diameter | 0.5 mm |
| Maximum Operating Temperature | +105 °C |
| Voltage | 160 V ac, 250 V dc |
| Minimum Operating Temperature | -55 °C |