KEMET C4BS Polypropylene Film Capacitor, 1.2 kV ac, 630 V dc, ±5%, 1.2μF, Solder Lug

RS Stock No.:
8707241
Mfr. Prt No.:
C4BSPBX4120ZBJJ
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8707241
Product description KEMET C4BS Polypropylene Film Capacitor, 1.2 kV ac, 630 V dc, ±5%, 1.2μF, Solder Lug
Manufacturer / Brand KEMET
Manufacturer part number C4BSPBX4120ZBJJ
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
RS stock number 8707241
Product description KEMET C4BS Polypropylene Film Capacitor, 1.2 kV ac, 630 V dc, ±5%, 1.2μF, Solder Lug
Manufacturer / Brand KEMET
Manufacturer part number C4BSPBX4120ZBJJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

C4BS Series

KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.


Specifications

Attribute Value
Brand KEMET
Capacitance 1.2 µF
Length 42.5 mm
Dielectric Material Family Polypropylene (PP)
Series C4BS
Mounting Type Solder Lug
Height 37 mm
Lead Length 17 mm
Lead Pitch 6 mm
Dimensions 42.5 x 28 x 37 mm
Lead Diameter 0.8 mm
Maximum Operating Temperature +85 °C
Dielectric Polypropylene
Voltage 1.2 kV ac, 630 V dc
Equivalent Series Resistance 2.8 mΩ
Depth 28 mm
Minimum Operating Temperature -40 °C
Tolerance ±5 %
Checking stock...
VND
440,010.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
1440,010.69
*price per unit indicative
"KEMET C4BS Polypropylene Film Capacitor, 1.2 kV ac, 630 V dc, ±5%, 1.2μF, Solder Lug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products