Panasonic ECQE(F) Polyester Film Capacitor, 100V dc, ±5%, 10μF, Radial

RS Stock No.:
8083441
Mfr. Prt No.:
ECQ-E1106JF
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8083441
Product description Panasonic ECQE(F) Polyester Film Capacitor, 100V dc, ±5%, 10μF, Radial
Manufacturer / Brand Panasonic
Manufacturer part number ECQ-E1106JF
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
RS stock number 8083441
Product description Panasonic ECQE(F) Polyester Film Capacitor, 100V dc, ±5%, 10μF, Radial
Manufacturer / Brand Panasonic
Manufacturer part number ECQ-E1106JF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Panasonic ECQE(F) Polyester Film Capacitors

Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.

Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available

Applications

ECQE(F) capacitors are recommended for general purpose usage.


Specifications

Attribute Value
Brand Panasonic
Series ECQE(F)
Mounting Type Radial
Height 21 mm
Lead Pitch 22.5 mm
Dimensions 26 x 11.5 x 21 mm
Lead Diameter 0.8 mm
Voltage 100 V dc
Tolerance Plus +5 %
Depth 11.5 mm
Terminal Type Radial
Tolerance Minus -5 %
Dielectric Polyester
Tolerance ±5 %
Capacitance 10 µF
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Length 26 mm
Checking stock...
VND
98,965.79
Out of stock
Price Each
Unit(s)Per Unit(VND)
198,965.79
*price per unit indicative
"Panasonic ECQE(F) Polyester Film Capacitor, 100V dc, ±5%, 10μF, Radial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products