RS PRO 90dB, Panel Mount Continuous Internal, Piezo Buzzer, 3V dc up to 16V dc

RS Stock No.:
5117636
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5117636
Product description RS PRO 90dB, Panel Mount Continuous Internal, Piezo Buzzer, 3V dc up to 16V dc
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
RS stock number 5117636
Product description RS PRO 90dB, Panel Mount Continuous Internal, Piezo Buzzer, 3V dc up to 16V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

LE245001-02

Specifications

Attribute Value
Brand RS PRO
Minimum Supply Voltage 3 V dc
Length 33 mm
Sound Level 90 dB
Mounting Type Panel Mount
Height 17 mm
Dimensions 33 x 23 x 17 mm
Tone Type Continuous
Minimum Frequency 3200 Hz
Maximum Operating Temperature +60 °C
Maximum Supply Voltage 16 V dc
Minimum Operating Temperature -20 °C
Diameter 23 mm
Supply Current 8 mA
Maximum Frequency 4.2 kHz
Drive Type Internal
Checking stock...
VND
80,344.32
Out of stock
Price Each
Unit(s)Per Unit(VND)
180,344.32
*price per unit indicative
"RS PRO 90dB, Panel Mount Continuous Internal, Piezo Buzzer, 3V dc up to 16V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products