RS PRO 94dB, Through Hole Continuous Internal, Magnetic Buzzer Component, 3V dc up to 7V dc

RS Stock No.:
7675367
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7675367
Product description RS PRO 94dB, Through Hole Continuous Internal, Magnetic Buzzer Component, 3V dc up to 7V dc
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
RS stock number 7675367
Product description RS PRO 94dB, Through Hole Continuous Internal, Magnetic Buzzer Component, 3V dc up to 7V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Supply Voltage 3 V dc
Sound Level 94 dB
Mounting Type Through Hole
Height 9.5 mm
Dimensions 12 x 9.5 mm
Tone Type Continuous
Minimum Frequency 2000 Hz
Maximum Operating Temperature +70 °C
Maximum Supply Voltage 7 V dc
Minimum Operating Temperature -30 °C
Diameter 12 mm
Supply Current 30 mA
Maximum Frequency 2.6 kHz
Drive Type Internal
Checking stock...
VND
198,768.50
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1198,768.5039,753.70
*price per unit indicative
"RS PRO 94dB, Through Hole Continuous Internal, Magnetic Buzzer Component, 3V dc up to 7V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products