Bourns 500kΩ Potentiometer, Panel Mount (Through Hole), 93R1A-R22-A23L

RS Stock No.:
5225355
Mfr. Prt No.:
93R1A-R22-A23L
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5225355
Product description Bourns 500kΩ Potentiometer, Panel Mount (Through Hole), 93R1A-R22-A23L
Manufacturer / Brand Bourns
Manufacturer part number 93R1A-R22-A23L
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
RS stock number 5225355
Product description Bourns 500kΩ Potentiometer, Panel Mount (Through Hole), 93R1A-R22-A23L
Manufacturer / Brand Bourns
Manufacturer part number 93R1A-R22-A23L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

16mm 93 Series

The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.

±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles


Specifications

Attribute Value
Brand Bourns
Maximum Resistance 500 kΩ
Mounting Type Panel Mount, Through Hole
Number of Turns 1
Temperature Coefficient ±150 ppm/°C
Orientation Side Adjust
Tolerance ±10 %
Power Rating 2 W
Length 34.7 mm
Series 93
Termination Style Pin
Shaft Diameter 6 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
208,811.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
1208,811.54
*price per unit indicative
"Bourns 500kΩ Potentiometer, Panel Mount (Through Hole), 93R1A-R22-A23L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products