Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001

RS Stock No.:
0173754
Mfr. Prt No.:
157B502MX9001
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0173754
Product description Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001
Manufacturer / Brand Vishay
Manufacturer part number 157B502MX9001
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
RS stock number 0173754
Product description Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001
Manufacturer / Brand Vishay
Manufacturer part number 157B502MX9001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

22 mm Bush Mount 157 Series

Vishay offers its high quality, Model 157, 7/8” (22.2 mm), precision industrial potentiometers with a rugged one piece metal housing. These potentiometers are available in servo- and bushing-mount versions with an optional sealed construction (bushing-mount only). The Model 157 potentiometers feature a long rotational life and a wide operating temperature range.

SUPPLIED_WITH : metal lockwasher and nut

Features

Long life: 10 million cycles (Servo), 5 million cycles (Bushing)
Optional special electrical angles
Cost-effective component solutions
Temperature range of -55°C to +125°C
22.2 mm external diameter
Lead (Pb)-free
Linearities down to ±0.25% special

Applications

Servo control of industrial valves
Various functions for fork-lift trucks and tractors, joysticks, wheel balancing equipment for cars


Specifications

Attribute Value
Brand Vishay
Number of Gangs 1
Maximum Resistance 5 kΩ
Element Material Conductive Plastic
Electrical Taper Linear
Shaft Length 22.2 mm
Actuator Type Round Shaft
Mounting Type Panel Mount
Number of Turns 1
Tolerance ±20 %
Power Rating 1 W
Series 157
Potentiometer Type Rotary
Termination Style Turret
Shaft Diameter 6.35 mm
Checking stock...
VND
1,672,793.85
Out of stock
Price Box
Unit(s)Per Unit(VND)
11,672,793.85
*price per unit indicative
"Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products