Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MX

RS Stock No.:
2943684
Mfr. Prt No.:
157S502MX
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2943684
Product description Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MX
Manufacturer / Brand Vishay
Manufacturer part number 157S502MX
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
RS stock number 2943684
Product description Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MX
Manufacturer / Brand Vishay
Manufacturer part number 157S502MX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Vishay 22 mm Servo Mount 157 Series Precision Potentiometers

Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.

Note

Potentiometer mounting kit supplied separately stock no. 393-967. This consists of 3 clamps, nuts, screws & mounting instructions. This mounting kit is not required when the potentiometer is used with servo pot mounting kit stock no. 336-214 (refer to the motors section).

Features and Benefits

• 1 W conductive plastic
• Precision servo mount potentiometers
• Available with a linearity of 0.5% or 2.0%• High quality
• Rugged one piece metal housing
• Long rotational life
• Wide operating temperature range
• Linearities down to ± 0.25 % special
• Optional sealed construction (bushing mount only)


Specifications

Attribute Value
Brand Vishay
Tolerance ±20 %
Maximum Resistance 5 kΩ
Power Rating 1 W
Series 157
Termination Style Turret
Shaft Diameter 3.18 mm
Number of Gangs 1
Potentiometer Type Rotary
Element Material Conductive Plastic
Electrical Taper Linear
Shaft Length 12.7 mm
Actuator Type Round Shaft
Mounting Type Servo Mount
Number of Turns 1
Checking stock...
VND
1,682,209.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,682,209.20
*price per unit indicative
"Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MX" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products