Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103

RS Stock No.:
7377789
Mfr. Prt No.:
PTA4543-2015DPB103
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7377789
Product description Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103
Manufacturer / Brand Bourns
Manufacturer part number PTA4543-2015DPB103
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
RS stock number 7377789
Product description Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103
Manufacturer / Brand Bourns
Manufacturer part number PTA4543-2015DPB103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PTA Series - Low Profile Slide Potentiometer

PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances

20, 45 or 60 mm travel options


Specifications

Attribute Value
Brand Bourns
Element Material Carbon
Maximum Resistance 10 kΩ
Electrical Taper Linear
Shaft Length 15 mm
Actuator Type Lever
Series PTA
Mounting Type Through Hole
Travel Length 45 mm
Termination Style PC Pin
Number of Gangs 1
Tolerance ±20 %
Power Rating 0.25 W
Potentiometer Type Slide
Checking stock...
VND
52,307.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
152,307.50
*price per unit indicative
"Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products