Bourns 250kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-GTRB1-254MN

RS Stock No.:
7703062
Mfr. Prt No.:
PDB182-GTRB1-254MN
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7703062
Product description Bourns 250kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-GTRB1-254MN
Manufacturer / Brand Bourns
Manufacturer part number PDB182-GTRB1-254MN
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
RS stock number 7703062
Product description Bourns 250kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-GTRB1-254MN
Manufacturer / Brand Bourns
Manufacturer part number PDB182-GTRB1-254MN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

17 mm Blend-Balance Guitar Potentiometer - PDB182-GTRB

Bourns PDB182-GTRB series dual gang, 17 mm blend-balance "guitar pots". The PDB182-GTRB series potentiometers are available in a two resistance values and with a centre detent as standard.

Carbon element
Knurled shaft
Metal bushing/metal shaft
Rear solder lugs
250K and 500K standard resistance values
Standard M and N taper


Specifications

Attribute Value
Brand Bourns
Potentiometer Type Rotary
Maximum Resistance 250 kΩ
Tolerance ±20 %
Power Rating 0.6 W
Element Material Carbon
Electrical Taper Audio
Shaft Length 19 mm
Actuator Type Knurled Shaft
Series PDB182-GTRB
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Diameter 6 mm
Number of Gangs 2
Checking stock...
VND
96,455.03
Out of stock
Price Each
Unit(s)Per Unit(VND)
196,455.03
*price per unit indicative
"Bourns 250kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-GTRB1-254MN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products