Murata NCP15WF104F03RC Thermistor, 0402 (1005M) 100kΩ, 1 x 0.5 x 0.5mm
- RS Stock No.:
- 7869449
- Mfr. Prt No.:
- NCP15WF104F03RC
- Brand:
- Murata

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7869449 |
| Product description | Murata NCP15WF104F03RC Thermistor, 0402 (1005M) 100kΩ, 1 x 0.5 x 0.5mm |
| Manufacturer / Brand | Murata |
| Manufacturer part number | NCP15WF104F03RC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7869449 |
| Product description | Murata NCP15WF104F03RC Thermistor, 0402 (1005M) 100kΩ, 1 x 0.5 x 0.5mm |
| Manufacturer / Brand | Murata |
| Manufacturer part number | NCP15WF104F03RC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805
NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.
Excellent long term aging stability
High accuracy in resistance and B value
Suitable for reflow soldering
Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc
Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)
Specifications
| Attribute | Value |
| Brand | Murata |
| Length | 1 mm |
| Package/Case | 0402 (1005M) |
| Series | NCP |
| Height | 0.5 mm |
| Resistance @ 25 °C | 100 kΩ |
| Dimensions | 1 x 0.5 x 0.5 mm |
| Temperature Coefficient Type | NTC |
| Maximum Operating Temperature | +125 °C |
| Maximum Power Rating | 100 mW |
| Depth | 0.5 mm |
| Minimum Operating Temperature | -40 °C |
| Application | Temperature Measurement |
| Tolerance | ±1 % |