TE Connectivity, HDSCS Automotive Connector Socket 16 Way, Crimp Termination
- RS Stock No.:
- 7561101
- Mfr. Prt No.:
- 1-1564337-1
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7561101 |
| Product description | TE Connectivity, HDSCS Automotive Connector Socket 16 Way, Crimp Termination |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1-1564337-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7561101 |
| Product description | TE Connectivity, HDSCS Automotive Connector Socket 16 Way, Crimp Termination |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1-1564337-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
TE Connectivity HDSCS MCP 1.5K and MCP 2.8 Mixed Receptacle Housings
MCP 1.5K and MCP 2.8 sealed mixed receptacle hybrid cable mount housing with secondary locking and type A keying. This hybrid receptacle housing accepts MCP 1.5K and MCP 2.8 receptacle contacts.
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Termination Method | Crimp |
| Type | Automotive Connector |
| Depth | 67.2 mm |
| Series | HDSCS |
| Height | 31.25 mm |
| Colour | Black |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Width | 25.7 mm |
| Maximum Operating Temperature | +140 °C |
| Housing Material | Glass Fibre Reinforced PBT |
| Gender | Female |
| Mounting Type | Cable Mount |
| Minimum Operating Temperature | -40 °C |