RS PRO DC Socket Rated At 2.0A, 12.0 V, PCB Mount, length 8.9mm, Nickel, Tin

RS Stock No.:
1251075
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1251075
Product description RS PRO DC Socket Rated At 2.0A, 12.0 V, PCB Mount, length 8.9mm, Nickel, Tin
Manufacturer / Brand RS PRO
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
RS stock number 1251075
Product description RS PRO DC Socket Rated At 2.0A, 12.0 V, PCB Mount, length 8.9mm, Nickel, Tin
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

RS Pro DC Dual Power Socket, Surface Mount

From RS Pro, this surface-mounted socket couples with Push Fit DC electric plugs. It is perfect for powering small appliances such as portable radios. This particular power socket accepts both 2.1 mm and 2.5 mm plugs, making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Current Rating: 2A
• Voltage Rating: 12 V dc
• Life: 5000 minimum of 5000 insertions

L1251075-01

Specifications

Attribute Value
Brand RS PRO
Length 8.9 mm
Pin Diameter 5.5 mm
DC Power Connector Type DC Socket
Contact Material Brass, Phosphor Bronze
Mounting Type PCB Mount
Body Orientation Straight
Width 14.5 mm
Voltage Rating 12.0 V
Contact Plating Nickel, Tin
Current Rating 2.0 A
Checking stock...
VND
366,780.19
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1366,780.1973,356.04
*price per unit indicative
"RS PRO DC Socket Rated At 2.0A, 12.0 V, PCB Mount, length 8.9mm, Nickel, Tin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products