RS PRO 2P+E DIN 43650, Male Solenoid Valve Connector, 250 V ac Voltage

RS Stock No.:
8118244
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8118244
Product description RS PRO 2P+E DIN 43650, Male Solenoid Valve Connector, 250 V ac Voltage
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
RS stock number 8118244
Product description RS PRO 2P+E DIN 43650, Male Solenoid Valve Connector, 250 V ac Voltage
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

DIN Connector Micro Flat Plug, 2/3 Pole and Earth, Screw Mounting

A selection 2 and 3 pole micro flat plugs with 8mm and 9mm CD, for use with DIN socket connectors associated with this range, solder terminals and screw mouting featuring a Nitrile/silicon sealing gasket with polymide body material.

Rating 10A, 250Vac
Insulation resistance at 500Vdc, 100 MΩ min
Contact resistance 20 mΩ max


Specifications

Attribute Value
Brand RS PRO
Termination Method Solder
Series MEM Flat
Pole Format 2P+E
Colour Black
Voltage Rating 250 V ac
Gender Male
Mounting Type Through Hole
DIN 43650 Type DIN 43650
Checking stock...
VND
153,574.82
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1153,574.8230,714.96
*price per unit indicative
"RS PRO 2P+E DIN 43650, Male Solenoid Valve Connector, 250 V ac Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products