Han Q size 3 A Cable Mount Connector Housing, Male, 2 Way, 40A, 830 V

RS Stock No.:
0567409
Mfr. Prt No.:
09120022652
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0567409
Product description Han Q size 3 A Cable Mount Connector Housing, Male, 2 Way, 40A, 830 V
Manufacturer / Brand HARTING
Manufacturer part number 09120022652
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
RS stock number 0567409
Product description Han Q size 3 A Cable Mount Connector Housing, Male, 2 Way, 40A, 830 V
Manufacturer / Brand HARTING
Manufacturer part number 09120022652

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Han Axial Screw Module 70A

Axial-screw termination
2-pole 70A contacts for power circuits
High 1000 Vac rating
Coding pin allows polarisation of modules
Male and female contacts are finger safe
Mating cycles ≥ 500


Specifications

Attribute Value
Brand HARTING
Type Connector Housing
Number of Contacts 2
Series Han Q
Voltage Rating 830 V
Manufacturer Size Code 3 A
Current Rating 40 A
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Pole Format 2 + PE
Checking stock...
VND
922,495.07
Out of stock
Price Each
Unit(s)Per Unit(VND)
1922,495.07
*price per unit indicative
"Han Q size 3 A Cable Mount Connector Housing, Male, 2 Way, 40A, 830 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products