HARTING Han A Heavy Duty Power Connector Module, 3 contacts, 10.0A, Female

RS Stock No.:
4466511
Mfr. Prt No.:
09200030445
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4466511
Product description HARTING Han A Heavy Duty Power Connector Module, 3 contacts, 10.0A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09200030445
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
RS stock number 4466511
Product description HARTING Han A Heavy Duty Power Connector Module, 3 contacts, 10.0A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09200030445

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Han® 3A HARAX Integrated Connector

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

APPROVALS : UL, CSA, SEV

Time-saving providing quick connection to equipment
Can be re-terminated up to 10 times
Safety locking mechanism
Male and female versions
Complete with housing

Can be connected to standard Han® A inserts (fitted within an appropriate housing)
No special tools needed
IP65 rating
Temperature rating -40°C to + 85°C

L181048-01

Specifications

Attribute Value
Brand HARTING
Termination Method IDC
Type Connector Connector Insert
Series Han A
Pole Format 3P+E
IP Rating IP65, IP67
Number of Contacts 3
Number of Rows 2
Voltage Rating 230.0 V, 400.0 V
Current Rating 10.0 A
Gender Female
Mounting Type DIN Rail Mount
Body Orientation Straight
Checking stock...
VND
609,486.99
Out of stock
Price Each
Unit(s)Per Unit(VND)
1609,486.99
*price per unit indicative
"HARTING Han A Heavy Duty Power Connector Module, 3 contacts, 10.0A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products