HARTING Han M Straight Heavy Duty Power Connector Hood, Surface Mount

RS Stock No.:
8430279
Mfr. Prt No.:
19370031250
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8430279
Product description HARTING Han M Straight Heavy Duty Power Connector Hood, Surface Mount
Manufacturer / Brand HARTING
Manufacturer part number 19370031250
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
RS stock number 8430279
Product description HARTING Han M Straight Heavy Duty Power Connector Hood, Surface Mount
Manufacturer / Brand HARTING
Manufacturer part number 19370031250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han-M Series

Harting Han M Series Size 3 A Hoods and Housings

Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection

Features and Benefits

• Robust diecast zinc construction
• Corrosion resistance to ASTM B117-09 (500 h)
• IP65 and IP67 protection to IEC 50529
• Locking levers for secure connection
• Range of cable entry angles

Product Application Information

These Han M Size 3 A Hoods are suitable for use in harsh environment industrial applications


Specifications

Attribute Value
Brand HARTING
Thread Size M20
Type Connector Housing
Series Han M
IP Rating IP65, IP67
Series Number 1937
Mounting Type Surface Mount
Body Orientation Straight
Checking stock...
VND
2,405,935.77
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,405,935.77
*price per unit indicative
"HARTING Han M Straight Heavy Duty Power Connector Hood, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products